842-035-558-102

Heilind Number:EDA842-035-558-102
Manufacturer:EDAC
Manufacturer Number:842-035-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-558-102

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability in demanding environments, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each of its 35 positions features durable Copper Alloy contacts, ensuring secure and efficient power transfer with a 3A amperage rating. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity in tight spaces. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in this connector for seamless and resilient electronic connections in your projects.