842-035-558-104

Heilind Number:EDA842-035-558-104
Manufacturer:EDAC
Manufacturer Number:842-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-558-104

Detailed Description

Enhancing connectivity in high-temperature environments, this Card Edge Connector is a reliable solution for your PCB needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety. Featuring a single row design with 35 copper alloy contact positions, it ensures efficient data transmission. The right-angle mount orientation allows for convenient installation, while the tight .1 inch pitch and .2 inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for industrial and electronic applications. Upgrade your connectivity with this high-performance solution.