842-035-558-107

Heilind Number:EDA842-035-558-107
Manufacturer:EDAC
Manufacturer Number:842-035-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-558-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a maximum amperage of 3 A, making it perfect for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring a single row with 35 positions and a pitch of .1 inches, it offers seamless integration onto your circuit board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.