842-035-558-108

Heilind Number:EDA842-035-558-108
Manufacturer:EDAC
Manufacturer Number:842-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 35 positions, it offers seamless integration into your circuitry. Crafted with precision, the contacts are made of copper alloy, ensuring reliable and efficient conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Boasting a robust amperage rating of 3A, it can handle high-power applications with ease. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your PCB connections with this essential component.