842-035-559-101

Heilind Number:EDA842-035-559-101
Manufacturer:EDAC
Manufacturer Number:842-035-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 35 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering durability and reliability even in high-temperature environments. The contact material is made of Copper Alloy, ensuring efficient conductivity. Mountable at a right angle, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.