842-035-559-102

Heilind Number:EDA842-035-559-102
Manufacturer:EDAC
Manufacturer Number:842-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions. With 35 positions in a single row and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Designed for optimal space utilization, its right-angle mount orientation and row spacing of .2 inches make it perfect for compact installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its durability and performance to meet your connectivity needs with precision.