842-035-559-103

Heilind Number:EDA842-035-559-103
Manufacturer:EDAC
Manufacturer Number:842-035-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-559-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector boasts a single row layout with 35 positions, facilitating seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures superior heat resistance and mechanical strength. Each contact point features Copper Alloy construction, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is an essential component for high-performance electronic systems. Elevate your connectivity solutions with this top-tier Card Edge Connector.