842-036-520-101

Heilind Number:EDA842-036-520-101
Manufacturer:EDAC
Manufacturer Number:842-036-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in the harshest environments. With a single row design and 36 positions, it offers seamless connectivity for your electronic components. Crafted from durable Copper Alloy, the contacts guarantee efficient power transmission at a steady amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure assembly, making it a must-have in your PCB connector arsenal. Elevate your connectivity game with this essential component.