842-036-520-102

Heilind Number:EDA842-036-520-102
Manufacturer:EDAC
Manufacturer Number:842-036-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This green connector is designed for high-performance applications, with an amperage rating of 3 A ensuring efficient power transmission. Its single-row design features 36 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and signal integrity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with this essential component.