842-036-520-107

Heilind Number:EDA842-036-520-107
Manufacturer:EDAC
Manufacturer Number:842-036-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 36 positions, ensuring seamless communication on your PCB. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable power transmission. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Whether you're working on industrial machinery or consumer electronics, this connector is a dependable choice for maintaining connectivity. Explore our range of PCB connectors for more options.