842-036-520-201

Heilind Number:EDA842-036-520-201
Manufacturer:EDAC
Manufacturer Number:842-036-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and longevity. With a dual-row configuration housing 36 positions, it provides ample connectivity for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this straight-mount connector is suitable for a wide range of industrial and electronic projects. Upgrade your setup with this essential component for seamless board-to-board connections.