842-036-520-212

Heilind Number:EDA842-036-520-212
Manufacturer:EDAC
Manufacturer Number:842-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage rating, it ensures efficient power transmission. The two rows of 36 copper alloy contacts are spaced at a pitch of .1 inches, with .2 inches between rows. Its straight mount orientation offers easy installation on PCBs, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in demanding industrial applications. Trust in this connector for seamless and secure connectivity in your projects.