842-036-521-101

Heilind Number:EDA842-036-521-101
Manufacturer:EDAC
Manufacturer Number:842-036-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 36 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Trust in its straight mount orientation for easy installation on your PCBs. Elevate your connectivity game with this essential component.