842-036-521-102

Heilind Number:EDA842-036-521-102
Manufacturer:EDAC
Manufacturer Number:842-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for reliability, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With a single row design and 36 positions, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.