842-036-521-107

Heilind Number:EDA842-036-521-107
Manufacturer:EDAC
Manufacturer Number:842-036-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-107

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts impressive functionality, with a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. Its single-row design with 36 positions ensures efficient connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.