842-036-521-112

Heilind Number:EDA842-036-521-112
Manufacturer:EDAC
Manufacturer Number:842-036-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row configuration and 36 positions, it offers seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the 0.1" pitch and 0.2" row spacing provide efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications. Whether you're working on industrial machinery or electronic devices, this connector guarantees a secure and stable connection. Upgrade your connectivity solutions with this essential component.