842-036-521-201

Heilind Number:EDA842-036-521-201
Manufacturer:EDAC
Manufacturer Number:842-036-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a compact .1-inch pitch and 36 positions spread across 2 rows, it offers versatility for various applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial environments. Elevate your connectivity with this essential component.