842-036-521-202

Heilind Number:EDA842-036-521-202
Manufacturer:EDAC
Manufacturer Number:842-036-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, ensuring reliable performance even in demanding environments. Featuring two rows and 36 positions, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, available now in our PCB Connectors collection.