842-036-521-203

Heilind Number:EDA842-036-521-203
Manufacturer:EDAC
Manufacturer Number:842-036-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power delivery at up to 3A. With two rows and 36 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, perfect for various projects in the realm of PCB connectivity.