842-036-521-204

Heilind Number:EDA842-036-521-204
Manufacturer:EDAC
Manufacturer Number:842-036-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-204

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Engineered for optimal performance in extreme environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row design and 36 positions, it offers seamless connectivity for your PCB components. The copper alloy contacts ensure reliable power transmission, rated for up to 3A of current. Featuring a precise pitch of .1 inches and row spacing of .2 inches, it guarantees a snug fit for your circuitry. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Upgrade your electronic connections with this high-performance solution.