842-036-521-207

Heilind Number:EDA842-036-521-207
Manufacturer:EDAC
Manufacturer Number:842-036-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-207

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 36 positions, it offers ample connectivity options, with a pitch of .1in and row spacing of .2in for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing a seamless board-to-board connection solution. Upgrade your setup with this essential component for enhanced performance and reliability.