842-036-521-208

Heilind Number:EDA842-036-521-208
Manufacturer:EDAC
Manufacturer Number:842-036-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-208

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 36 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation further enhances versatility. Trust in this essential component for seamless board-to-board connections in your projects.