842-036-521-212

Heilind Number:EDA842-036-521-212
Manufacturer:EDAC
Manufacturer Number:842-036-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature applications. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees secure and efficient power transmission. Its two rows of 36 positions offer ample connectivity options, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Elevate your PCB assembly with this essential component.