842-036-523-102

Heilind Number:EDA842-036-523-102
Manufacturer:EDAC
Manufacturer Number:842-036-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout, it offers 36 positions at a pitch of .1 inches, ensuring precise and efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Elevate your PCB connections with this essential component.