842-036-523-104

Heilind Number:EDA842-036-523-104
Manufacturer:EDAC
Manufacturer Number:842-036-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-104

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connector. Designed for seamless PCB integration, this connector boasts a vibrant green color and a single row layout, featuring 36 positions for optimal connectivity. With a low amperage rating of 3 A and durable housing material crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient operation even in high temperature environments. The copper alloy contact material guarantees secure and stable transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless board-to-board connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component, a must-have in any electronic setup.