842-036-523-108

Heilind Number:EDA842-036-523-108
Manufacturer:EDAC
Manufacturer Number:842-036-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-108

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 36 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Perfect for straight mounting, it's ideal for secure and space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable and high-performance connectivity. Explore our full range of PCB connectors for more solutions tailored to your needs.