842-036-523-203

Heilind Number:EDA842-036-523-203
Manufacturer:EDAC
Manufacturer Number:842-036-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, it provides secure and efficient connectivity for up to 36 positions. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component. Available in a vibrant green color for convenient identification.