842-036-523-208

Heilind Number:EDA842-036-523-208
Manufacturer:EDAC
Manufacturer Number:842-036-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green color and UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Featuring two rows and 36 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB setup with this essential component.