842-036-523-212

Heilind Number:EDA842-036-523-212
Manufacturer:EDAC
Manufacturer Number:842-036-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, perfect for high-temperature applications. With 36 positions spread across 2 rows and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Explore our range of PCB connectors for your connectivity needs.