842-036-524-101

Heilind Number:EDA842-036-524-101
Manufacturer:EDAC
Manufacturer Number:842-036-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-524-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance, this connector features a single row with 36 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient power transmission, with an amperage rating of 3A. The precise .1-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.