842-036-524-102

Heilind Number:EDA842-036-524-102
Manufacturer:EDAC
Manufacturer Number:842-036-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration and a total of 36 positions, it offers seamless connectivity for your electronic devices. The contact material, made from Copper Alloy, ensures reliable power transfer, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.