842-036-540-101

Heilind Number:EDA842-036-540-101
Manufacturer:EDAC
Manufacturer Number:842-036-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With an amperage rating of 3 A, it guarantees efficient power transmission. The single-row configuration with 36 positions ensures seamless integration into your PCB assembly. Crafted from Copper Alloy, the contacts offer superior conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation. Find it in our comprehensive range of board-to-board PCB connectors, a testament to our commitment to quality and innovation. Elevate your connectivity solutions with this essential component.