842-036-540-108

Heilind Number:EDA842-036-540-108
Manufacturer:EDAC
Manufacturer Number:842-036-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 36 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek Green finish, ensures both safety and reliability. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications requiring robust thermal stability. Whether you're working on industrial machinery, automotive systems, or high-tech electronics, our Card Edge Connector guarantees secure and efficient board-to-board connections. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent power transmission. Elevate your connectivity solutions with this essential component.