842-036-540-207

Heilind Number:EDA842-036-540-207
Manufacturer:EDAC
Manufacturer Number:842-036-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts top-notch performance. With a current rating of 3A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in challenging environments. The two-row design with 36 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal transmission. With a pitch of .1in and row spacing of .2in, it provides precise and efficient PCB integration. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver high performance and durability for your PCB connections. Elevate your connectivity experience today.