842-036-540-212

Heilind Number:EDA842-036-540-212
Manufacturer:EDAC
Manufacturer Number:842-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. With two rows of 36 copper alloy contacts, it offers seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable operation even in extreme conditions. Elevate your PCB assembly with this essential component.