842-036-541-101

Heilind Number:EDA842-036-541-101
Manufacturer:EDAC
Manufacturer Number:842-036-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-101

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for seamless integration onto PCBs, this connector features a single row layout with 36 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its quality for seamless board-to-board connectivity.