842-036-541-102

Heilind Number:EDA842-036-541-102
Manufacturer:EDAC
Manufacturer Number:842-036-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a single row layout with 36 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential connector.