842-036-541-103

Heilind Number:EDA842-036-541-103
Manufacturer:EDAC
Manufacturer Number:842-036-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 36 positions, making it ideal for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs. Upgrade your connectivity with this top-tier solution.