842-036-541-104

Heilind Number:EDA842-036-541-104
Manufacturer:EDAC
Manufacturer Number:842-036-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and reliable connections. Featuring a single row design with 36 positions, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures durability even in extreme conditions. Trust in this connector for high-quality board-to-board connectivity solutions.