842-036-541-108

Heilind Number:EDA842-036-541-108
Manufacturer:EDAC
Manufacturer Number:842-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a single row design and 36 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient data transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast in the field of electronics. Elevate your connectivity game with this top-tier component.