842-036-541-201

Heilind Number:EDA842-036-541-201
Manufacturer:EDAC
Manufacturer Number:842-036-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With two rows and 36 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB projects. Explore our comprehensive range of connectors for all your connectivity needs.