842-036-541-207

Heilind Number:EDA842-036-541-207
Manufacturer:EDAC
Manufacturer Number:842-036-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 36 positions each, and a pitch of .1 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.