842-036-541-208

Heilind Number:EDA842-036-541-208
Manufacturer:EDAC
Manufacturer Number:842-036-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 36 positions each, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees robust power handling. Trust in the quality and performance of this essential component to streamline your board-to-board connections.