842-036-541-212

Heilind Number:EDA842-036-541-212
Manufacturer:EDAC
Manufacturer Number:842-036-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-541-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With two rows and 36 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options.