842-036-542-101

Heilind Number:EDA842-036-542-101
Manufacturer:EDAC
Manufacturer Number:842-036-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-101

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for maximum performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable operation even in extreme conditions. With a single row layout and 36 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, this connector is a must-have for any electronic project requiring high reliability. Elevate your PCB assembly with this essential component.