842-036-542-102

Heilind Number:EDA842-036-542-102
Manufacturer:EDAC
Manufacturer Number:842-036-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional durability. With an amperage rating of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The single-row configuration with 36 positions offers ample connectivity options, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are effortlessly achieved. Whether for board-to-board connections or other PCB applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various electronic systems. Trust in the quality and performance of this essential component for your connectivity needs.