842-036-542-104

Heilind Number:EDA842-036-542-104
Manufacturer:EDAC
Manufacturer Number:842-036-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 36 positions, perfect for seamless board-to-board PCB connections. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees secure and efficient transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial applications. Trust in this essential component for seamless and dependable connectivity.