842-036-542-108

Heilind Number:EDA842-036-542-108
Manufacturer:EDAC
Manufacturer Number:842-036-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector – a crucial component designed for seamless integration in high-temperature environments. Crafted with precision from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a vibrant green color, it adds a pop of visual appeal to your setup. With a single row housing and 36 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Trust in this connector for optimal board-to-board connectivity in your electronic projects.