842-036-542-201

Heilind Number:EDA842-036-542-201
Manufacturer:EDAC
Manufacturer Number:842-036-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-201

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connector. Crafted for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, ensuring both reliability and visual appeal. With a double-row configuration and 36 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting orientation or robust operation in extreme environments, this connector delivers, with an impressive operating temperature range of -40 to 105°C. Upgrade your PCB assembly process with this essential component, a standout in our wide range of connectors for seamless board-to-board integration.