842-036-542-212

Heilind Number:EDA842-036-542-212
Manufacturer:EDAC
Manufacturer Number:842-036-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-542-212

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust copper alloy, ensuring reliable performance in demanding environments. With two rows and a total of 36 positions, it offers ample connectivity for your applications. The connector's .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and resilient solution for your board-to-board connectivity needs.